Wurth Elektronik WR-MM Series Straight Surface PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 163-4504
- Mfr. Part No.:
- 690357280676
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-4504
- Mfr. Part No.:
- 690357280676
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-MM | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 6 | |
| Pitch | 2.54 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current | 1.5 A | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-MM | ||
Orientation Straight | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 6 | ||
Pitch 2.54 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Current 1.5 A | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 100 V | ||
- COO (Country of Origin):
- CN
WR-MM High Temperature Headers
2.54mm staggered pitch (1.27mm pseudo pitch) board-to-board SMT mount MiniModule pin header connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm SMT MiniModule header connectors are high temperature and have a low profile, Compact design with a red UL94-V0 PA6T body and phosphor bronze contacts with a matte tin over nickel plating.
2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a Compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.
Note
For mating products see stock numbers 771-8082, 771-8105, 771-8149 and 771-8127 typically
Related links
- Wurth Elektronik WR-MM Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-MM Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-MM Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-MM Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-MM Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-MM Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-MM Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik WR-MM Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
