Wurth Elektronik 475 Series PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 500 units)*

$457.50

(exc. GST)

$503.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 2000$0.915$457.50
2500 +$0.823$411.50

*price indicative

RS Stock No.:
163-3108
Mfr. Part No.:
66100611622
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

475

Pitch

2.54mm

Current

4A

Number of Contacts

6

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Voltage

1000V

Intercom HE14 Single Row Shrouded Headers


Shrouded headers designed to accept connectors from the Autocom series

Rated at 4A/1000V

Insulation resistance 104

Operating temperature range -55 to +125°C

Built in latch

2.54mm Kontek Comatel HE14 IEC 603-8 Range


Tin plated board to board/board to wire interconnection system

Related links