Wurth Elektronik 473 Series Straight Through Hole Pin Header, 80 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 163-3099
- Mfr. Part No.:
- 613080264421
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$56.11
(exc. GST)
$61.72
(inc. GST)
- RS Stock No.:
- 163-3099
- Mfr. Part No.:
- 613080264421
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 473 | |
| Product Type | Pin Header | |
| Current | 4.0 | |
| Pitch | 2.54mm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3mm | |
| Mating Pin Length | 7mm | |
| Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 473 | ||
Product Type Pin Header | ||
Current 4.0 | ||
Pitch 2.54mm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3mm | ||
Mating Pin Length 7mm | ||
Voltage 1V | ||
Divisible Strip Headers
From Stelvio Kontek, these Divisible Strip Headers are a great way to connect insulated wiring to printed circuit boards. Available in either right angled or straight versions, and in single or double row strips, these divisible strip headers can be cut down to suit the requirements of a connection.
Secured with black GF thermoplastic, the strip headers have an operating temperature of -55°C to +125°C and an insulation resistance of 10⁴ MΩ minimum.
Stelvio Kontek Divisible Strip Headers also feature:
• Rec. Hole dia 1.0mm
• 20N insulation contact holding force
• Contact Plating: 0.2μm of gold on 1.27μm of nickel
2.54mm Kontek Comatel HE13 IEC603-8 Range
Gold plated board to board/board to wire interconnection system
Standards
HE13, IEC 603-8
Related links
- Wurth Elektronik 473 Series Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik 473 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Phoenix Contact Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- ASSMANN WSW A-SL200 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded

