Molex Nano-Fit Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 24 more to save 1%

View bulk pricing options

Subtotal (1 bag of 8 units)*

$18.85

(exc. GST)

$20.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 96 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
8 - 16$2.356$18.85-
24 - 40$2.315$18.521%
48 +$2.274$18.193%

*price indicative

RS Stock No.:
162-3689
Mfr. Part No.:
105313-1106
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Nano-Fit

Current

6.5A

Pitch

2.5mm

Number of Contacts

6

Housing Material

LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Tail Pin Length

3.2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

Molex Nano-Fit Series PCB Header, 2.5mm Pitch, 8A Current Rating - 105313-1106


This PCB header connector is part of the Nano-Fit series, designed to facilitate reliable electrical connections in various applications. With a 2.5mm pitch, this right-angle connector features six contacts and is shrouded for enhanced protection. Its through-hole mounting type guarantees secure placement on printed circuit boards.

Features & Benefits


• Compatible with a wide range of wire gauges up to 26 AWG

• Robust current rating of 8A for dependable performance

• High voltage rating at 250V ensures operational safety

• Shrouded design enhances protection against misalignment

• Effective wire-to-board connection with easy termination

• Suitable for Compact spaces with efficient right-angle orientation

Applications


• Used in automated machinery for reliable connections

• Ideal for electrical control panels requiring secure headers

• Employed in consumer electronics for Compact assembly

• Utilised in telecommunications equipment needing robust connectors

What current rating can be expected from this connector?


It has a maximum current rating of 8A, which makes it suitable for various electrical applications while ensuring optimal performance.

How does the shrouded design benefit installation?


The shrouded feature helps prevent accidental contact and misalignment during installation, ensuring a secure and stable connection.

What is the significance of the 2.5mm pitch in design?


The 2.5mm pitch allows for dense component placement, which is essential in Compact electronic designs without compromising connection integrity.

Can this connect with different wire gauges?


Yes, it is designed to accommodate wire gauges ranging from 20 to 26 AWG, providing versatility in wire selection.

What termination methods are compatible with this header?


This connector employs a through-hole termination method, ensuring a strong and permanent attachment to the PCB for reliable conductivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy