Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 162-2099P
- Mfr. Part No.:
- 691307300005
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal 83 units (supplied in a box)*
$350.26
(exc. GST)
$385.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 83 - 164 | $4.22 |
| 165 + | $4.16 |
*price indicative
- RS Stock No.:
- 162-2099P
- Mfr. Part No.:
- 691307300005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Length | 23.65mm | |
| Depth | 6.8mm | |
| Standards/Approvals | cULus, RoHS | |
| Width | 17.9mm | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Length 23.65mm | ||
Depth 6.8mm | ||
Standards/Approvals cULus, RoHS | ||
Width 17.9mm | ||
Series WR-TBL | ||
The Wurth Elektronik WR-TBL Series 3073 is a 3.81 mm, vertical reversed PCB header having 5 pins and copper alloy contact material. It has a working voltage of 300V AC, current rating of 8A and a contact resistance of 20 mΩ.
RoHS & lead free compliant
Operating temperature ranges between -40°C upto +115°C
1.6KV AC withstanding voltage
7 mm wire strip length
