Amphenol Communications Solutions Minitek Series Right Angle Surface Pin Header, 20 Contact(s), 2 mm Pitch, 2 Row,
- RS Stock No.:
- 162-2047
- Mfr. Part No.:
- 10112690-G03-10ULF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 140 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 28 units)*
$96.32
(exc. GST)
$105.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 28 - 112 | $3.44 | $96.32 | - |
| 140 + | $3.095 | $86.66 | 10% |
*price indicative
- RS Stock No.:
- 162-2047
- Mfr. Part No.:
- 10112690-G03-10ULF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Pin Header | |
| Series | Minitek | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | TPE | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 4mm | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Pin Header | ||
Series Minitek | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material TPE | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mating Pin Length 4mm | ||
Voltage 650V | ||
- COO (Country of Origin):
- FR
2.00 mm Amphenol FCI Minitek™ SMT Horizontal Un-Shrouded Headers
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
Note
Related links
- Amphenol Communications Solutions Minitek Series Right Angle Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Surface Mount Pin Header 2.0mm Pitch, 1
- Amphenol Communications Solutions Minitek Series Right Angle Surface PCB Header 1.5 mm Pitch
- Amphenol Communications Solutions Minitek Series Right Angle Surface PCB Header 1.5 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Vertical Through Hole PCB Header 2 mm Pitch
