Amphenol ICC Quickie Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 162-2039
- Mfr. Part No.:
- 69830-010LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Get a bulk buy discount
Add 66 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 33 units)*
$57.62
(exc. GST)
$63.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 99 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 33 - 33 | $1.746 | $57.62 | - |
| 66 - 99 | $1.702 | $56.17 | 2% |
| 132 + | $1.675 | $55.28 | 4% |
*price indicative
- RS Stock No.:
- 162-2039
- Mfr. Part No.:
- 69830-010LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | Quickie | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series Quickie | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 2.9mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 1V | ||
- COO (Country of Origin):
- CN
Amphenol FCI Quickie 2.54 mm IDC Board Connectors
Quickie series 2.54 mm IDC PCB mounting connectors that allow flat flexible cable with a wire size range of 30 AWG to 26 AWG to be connected directly to a PCB. These IDC PCB connectors eliminate the need for two connectors saving both space and cost. The connector is a one piece design consisting of IDC terminals, a base assembly and a cover. The cover and base assembly lock together enabling easy cable assembly. Each terminal features a latching mechanism which holds the base and cover together. The IDC terminals are duplex plated and guarantee a performance of 100 mating cycles.
Features and Benefits
• Direct cable to board connection for space and cost saving
• Simple cable assembly using one piece base and cover
• IDC terminals for quick cable termination
• Duplex plating guarantees a performance of 100 mating cycles
Product Application Information
These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data
2.54mm Amphenol FCI Quickie Interconnection System
Related links
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
