Amphenol Communications Solutions Quickie Series Straight Surface PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 162-1971
- Mfr. Part No.:
- 72454-010LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tray of 204 units)*
$580.79
(exc. GST)
$638.93
(inc. GST)
Units | Per unit | Per Tray* |
|---|---|---|
| 204 - 204 | $2.847 | $580.79 |
| 408 - 612 | $2.776 | $566.30 |
| 816 + | $2.733 | $557.53 |
*price indicative
- RS Stock No.:
- 162-1971
- Mfr. Part No.:
- 72454-010LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Quickie | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polycyclohexylenedimethylene Terephthalate | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Quickie | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polycyclohexylenedimethylene Terephthalate | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CN
Double Row SMT header
2.54mm Amphenol FCI Quickie Interconnection System
Related links
- Amphenol Communications Solutions Quickie Series Straight Surface PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Surface PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Surface PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Vertical Surface PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Vertical Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
