Molex Milli-Grid Series Straight Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 124 more to save 2%

View bulk pricing options

Subtotal (1 tube of 62 units)*

$146.63

(exc. GST)

$161.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
62 - 62$2.365$146.63-
124 - 186$2.307$143.032%
248 +$2.272$140.863%

*price indicative

RS Stock No.:
161-9628
Mfr. Part No.:
87831-0642
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Milli-Grid

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Nylon

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Tail Pin Length

2.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

3.6mm

Voltage

125V

COO (Country of Origin):
MY

Molex 2.00 mm Milli-Grid Shrouded PCB Headers - 87831 and 87833 Series


87831 and 87833 series dual row Milli-Grid high density PCB headers with a 2.00 x 2.00 mm grid pattern for design flexibility. The shrouded design of these 2.00 mm Milli-Grid headers protects the contacts from damage. These Milli-Grid headers are available with a centre polarization slot that engages with a centre polarisation key on the mating receptacle to prevent mismating. Centre or side locking windows provide a secure mating connection to the receptacle. Other features include single or dual side slots, kinked solder tails for a secure retention to the PCB and locating pegs for automatic insertion process. These Milli-Grid shrouded PCB headers are available as vertical or right angle mounting and with a choice of contact platings

Features and Benefits


• High density 2.00 x 2.00 mm grid design

• Shrouded design for contact protection

• Centre polarization slot to prevent mismating

• Centre or side locking windows for secure mating connection

• Single or dual side slots

• Kinked solder tails for secure PCB retention

• PCB locating pegs for automatic insertion process

Product Application Information


These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players

Molex 2.0 mm Milli-Grid Interconnection System


The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Each (Supplied in a Tube)
$3.278
Each (In a Pack of 5)
$2.812
Each (In a Tube of 62)
$2.299
Each (Supplied in a Tube)
$3.586

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy