Molex KK 508 Series Straight Through Hole Pin Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 161-9352
- Mfr. Part No.:
- 10-08-1051
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$146.50
(exc. GST)
$161.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 250 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 250 | $0.586 | $146.50 | - |
| 500 - 750 | $0.571 | $142.75 | 2% |
| 1000 + | $0.562 | $140.50 | 4% |
*price indicative
- RS Stock No.:
- 161-9352
- Mfr. Part No.:
- 10-08-1051
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 508 | |
| Current | 7A | |
| Pitch | 5.08mm | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 80°C | |
| Tail Pin Length | 3.94mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 508 | ||
Current 7A | ||
Pitch 5.08mm | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 80°C | ||
Tail Pin Length 3.94mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
Headers, 3003 Series
Mates with 3001 and 5058 Series housings and 3002 Series PC Board connectors.
5.08mm Molex KK Range
This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.
Related links
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
