TE Connectivity Grace Inertia Series Straight Through Hole PCB Header, 12 Contact(s), 3.3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 161-8669
- Mfr. Part No.:
- 1-1971906-6
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 875 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 175 units)*
$112.53
(exc. GST)
$123.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 175 - 700 | $0.643 | $112.53 | - |
| 875 + | $0.579 | $101.33 | 9% |
*price indicative
- RS Stock No.:
- 161-8669
- Mfr. Part No.:
- 1-1971906-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Grace Inertia | |
| Product Type | PCB Header | |
| Pitch | 3.3mm | |
| Current | 4A | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.3mm | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Grace Inertia | ||
Product Type PCB Header | ||
Pitch 3.3mm | ||
Current 4A | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.3mm | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
TE Connectivity Grace Inertia 3.3 mm PCB Headers
Grace Inertia PCB headers with a 3.3mm pitch. These Grace Inertia 3.3 mm PCB headers are designed to prevent human error during assembly by using an inertia locking mechanism which is built into the housing. The inertia locking mechanism simultaneously completes the circuit and locks the connector. An audible 'click' is produced to confirm mating. If improper mating is attempted the receptacle and the header contacts are prevented from making contact. This locking mechanism prevents defective products caused by half-mating and ensures that reliable connections are made. The inertia locking mechanism also prevents unmating caused by external forces providing a reliable connection when the connector is in use.
These Grace Inertia 3.3 mm PCB headers have an ergonomic design for easy manual operation. The high profile of these PCB headers provides a PCB to contact height of 8 mm which prevents urethane coating from flowing into the housing. This feature is useful when the connectors are used in applications such as washing machines where waterproofing is required. Polarizing pegs or bosses on these Grace Inertia PCB headers provide accurate alignment on the PCB
These Grace Inertia 3.3 PCB headers feature four colour coded keying methods to avoid mis-matching and blind mating.
Features and Benefits
Ergonomic design for easy manual operation
Inertia locking mechanism for accurate mating and secure and reliable connection
Audible mating confirmation
High profile design for use in waterproof applications
Locating pegs for accurate placement on PCB
Colour coded keying for easy identification and accurate mating
Compliance to Glow Wire per IEC 60335-1
Applications
These Grace Inertia 3.3 mm wire-to-board plug housings are suitable for use in a wide range of electrical products including washing machines, household appliances and other applications requiring waterproof designs.
TE Connectivity Grace Inertia 3.3mm Wire to Board Connectors
- RS Stock No. 7195537
- Mfr. Part No. 178326-2
Each
$11.88
- RS Stock No. 0798742
- Mfr. Part No. 10132449-1221GLF
1 Tray of 250
$539.68
- RS Stock No. 7195537P
- Mfr. Part No. 178326-2
Each (Supplied in a Tube)
$11.88
- RS Stock No. 1233900
- Mfr. Part No. 3-1971800-1
Each (In a Pack of 10)
$0.361
Related links
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 6 mm Pitch Shrouded











