TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header, 100 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 box of 150 units)*

$2,115.00

(exc. GST)

$2,326.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
150 - 150$14.10$2,115.00-
300 - 450$13.748$2,062.202%
600 +$13.536$2,030.404%

*price indicative

RS Stock No.:
161-5146
Mfr. Part No.:
5-826942-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MOD II

Product Type

Pin Header

Current

3A

Pitch

2.54mm

Housing Material

Polyester

Number of Contacts

100

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

5.8mm

Standards/Approvals

No

Voltage

750V

COO (Country of Origin):
HU

Unshrouded Pin Headers


Header pins 0.64mm square

Mate with corresponding receptacle housing and PCB receptacles

May be snapped to desired length if required

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)


A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Note

50-Way Double row means 2 rows of 50 pins per row

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy