TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header, 20 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 161-3976
- Mfr. Part No.:
- 175365-2
- Brand:
- TE Connectivity
This image is representative of the product range
Add 130 more to save $339.04
View bulk pricing optionsSubtotal (1 box of 26 units)*
$677.74
(exc. GST)
$745.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,222 unit(s) shipping from 16 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 26 - 104 | $26.067 | $677.74 | - |
| 130 + | $23.459 | $609.93 | $339.04 |
*price indicative
- RS Stock No.:
- 161-3976
- Mfr. Part No.:
- 175365-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 3000 | |
| Current | 8A | |
| Pitch | 5.08mm | |
| Number of Contacts | 20 | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 3000 | ||
Current 8A | ||
Pitch 5.08mm | ||
Number of Contacts 20 | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
Dynamic D-3500 Series Headers
Tyco Dynamic 3000 Series
Note
Related links
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
