HARWIN Datamate J-Tek Series Straight Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 161-3681
- Mfr. Part No.:
- M80-5100442
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.21
(exc. GST)
$23.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 03 August 2026
- Plus 144 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $21.21 |
| 5 - 8 | $20.69 |
| 9 + | $20.37 |
*price indicative
- RS Stock No.:
- 161-3681
- Mfr. Part No.:
- M80-5100442
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | Datamate J-Tek | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyphenylene Sulphide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1.2kV | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series Datamate J-Tek | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 4 | ||
Housing Material Polyphenylene Sulphide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1.2kV | ||
- COO (Country of Origin):
- GB
Double Row, 3mm PC Tail connector with 3.5mm board mount jackscrews - 4 contacts (2+2).
Gold finish on contact area, Tin finish on termination. Slotted nuts provided for assembly to panel mount stud.
2.00mm Pitch High-Reliability Datamate connector system.
Related links
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
