HARWIN Gecko Series Straight Surface PCB Header, 20 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 161-3511
- Mfr. Part No.:
- G125-MS12005L3P
- Brand:
- HARWIN
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$16.41
(exc. GST)
$18.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.41 | - |
| 10 - 49 | $15.92 | 2% |
| 50 - 99 | $15.43 | 5% |
| 100 - 249 | $15.11 | 7% |
| 250 + | $14.76 | 10% |
*price indicative
- RS Stock No.:
- 161-3511
- Mfr. Part No.:
- G125-MS12005L3P
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Header | |
| Series | Gecko | |
| Pitch | 1.25mm | |
| Current | 2A | |
| Housing Material | Nylon | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 150°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Header | ||
Series Gecko | ||
Pitch 1.25mm | ||
Current 2A | ||
Housing Material Nylon | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 150°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- GB
Double Row male SMT connector, Latches with SMT hold-down - 20 contacts (10+10).
Supplied in tape strips with pick and place cap.
1.25mm Pitch High-Reliability Gecko connector system.
Related links
- HARWIN Gecko Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Horizontal Through Hole Connector 1.25 mm Pitch Shrouded
