JST JFA J300 Series Top Entry Through Hole PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 161-3234
- Mfr. Part No.:
- B05B-F32SK-GGYR
- Brand:
- JST
This image is representative of the product range
Add 35 more to save $5.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.54
(exc. GST)
$32.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 30 | $5.908 | $29.54 | - |
| 35 - 65 | $5.758 | $28.79 | $5.25 |
| 70 + | $5.67 | $28.35 | $16.66 |
*price indicative
- RS Stock No.:
- 161-3234
- Mfr. Part No.:
- B05B-F32SK-GGYR
- Brand:
- JST
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | JFA J300 | |
| Current | 10.5A | |
| Pitch | 5.08mm | |
| Number of Contacts | 5 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series JFA J300 | ||
Current 10.5A | ||
Pitch 5.08mm | ||
Number of Contacts 5 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- JP
Related links
- JST JFA J300 Series Top Entry Through Hole PCB Header 5.08 mm Pitch Shrouded
- JST JFA J300 Series Top Entry Through Hole PCB Header 5.08 mm Pitch Shrouded
- JST JFA J300 Series Top Entry Through Hole PCB Header 5.08 mm Pitch Shrouded
- JST JFA J300 Series Top Entry Through Hole PCB Header 5.08 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- JST JFA J300 Series Top Entry Through Hole PCB Header 3.81 mm Pitch Shrouded
