Samtec TSW Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 161-2255
- Mfr. Part No.:
- TSW-103-08-G-D-RA
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$13.23
(exc. GST)
$14.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 90 | $1.323 | $13.23 |
| 100 - 490 | $1.283 | $12.83 |
| 500 - 990 | $1.243 | $12.43 |
| 1000 - 4990 | $1.206 | $12.06 |
| 5000 + | $1.17 | $11.70 |
*price indicative
- RS Stock No.:
- 161-2255
- Mfr. Part No.:
- TSW-103-08-G-D-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
- COO (Country of Origin):
- US
This through-hole .025 square post terminal strip features single, double and triple row options with straight or right-angle pins in a variety of post heights and body positions. This connector is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).
Pitch: .100" (2.54 mm)
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, right-angle
Termination: Through-hole
Application: Industry's largest variety of standard pin counts, terminal lengths and options
Special Features: Many options for optimizing cost and performance with platings and ruggedizing features
Related links
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
