Samtec BTH Series Straight Surface PCB Header, 120 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.78

(exc. GST)

$6.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 14$5.78-
15 - 29$5.632%
30 +$5.553%

*price indicative

RS Stock No.:
159-3644
Mfr. Part No.:
BTH-060-01-L-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

BTH

Product Type

PCB Header

Pitch

500μm

Current

2A

Number of Contacts

120

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

500μm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

275V

COO (Country of Origin):
US
0.50 mm Basic Blade & Beam Terminal Strip

Six standard positions, up to 300 I/O pins

Extended Life Product™ (E.L.P.™)

Stack height of 5.0 mm (.197")

Standard alignment pin feature

Related links