Samtec BTH Series Straight Surface PCB Header, 100 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save 2%

View bulk pricing options

Subtotal (1 tray of 60 units)*

$306.66

(exc. GST)

$337.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
60 - 60$5.111$306.66-
120 - 180$4.983$298.982%
240 +$4.907$294.423%

*price indicative

RS Stock No.:
159-2980
Mfr. Part No.:
BTH-050-01-L-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

BTH

Product Type

PCB Header

Pitch

500μm

Current

2A

Number of Contacts

100

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

500μm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

275V

COO (Country of Origin):
US
0.50 mm Basic Blade & Beam Terminal Strip

Six standard positions, up to 300 I/O pins

Extended Life Product™ (E.L.P.™)

Stack height of 5.0 mm (.197")

Standard alignment pin feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy