Samtec FTS Series Straight Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 24 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$1.98

(exc. GST)

$2.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 23$1.98-
24 - 46$1.923%
47 +$1.904%

*price indicative

RS Stock No.:
159-2582
Mfr. Part No.:
FTS-105-02-F-DV
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTS

Product Type

Pin Header

Current

3.4A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
MY
.050" Micro Low Profile Terminal Strip

Micro low profile header

Vertical row configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy