Samtec IPL1 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 159-2542
- Mfr. Part No.:
- IPL1-110-01-L-D-K
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$3.52
(exc. GST)
$3.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 63 unit(s) shipping from 23 November 2026
- Plus 105 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $3.52 | - |
| 6 - 10 | $3.42 | $0.60 |
| 11 + | $3.38 | $1.54 |
*price indicative
- RS Stock No.:
- 159-2542
- Mfr. Part No.:
- IPL1-110-01-L-D-K
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | IPL1 | |
| Current | 3.8A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 954V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series IPL1 | ||
Current 3.8A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 954V | ||
- COO (Country of Origin):
- VN
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate
.100" (2.54 mm) pitch
Individually shrouded contacts
Single or double row
Vertical, right-angle and right-angle elevated through-hole
Vertical and horizontal surface mount
Current rating to 3.8A @ 95°C
Related links
- Samtec IPL1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec IPL1 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
