Samtec IPL1 Series Straight Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$3.31

(exc. GST)

$3.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 94 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$3.31-
13 - 24$3.251%
25 +$3.203%

*price indicative

RS Stock No.:
159-2540
Mfr. Part No.:
IPL1-104-01-L-D-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

IPL1

Current

3.8A

Pitch

2.54mm

Number of Contacts

8

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

954V

COO (Country of Origin):
US
.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate

.100" (2.54 mm) pitch

Individually shrouded contacts

Single or double row

Vertical, right-angle and right-angle elevated through-hole

Vertical and horizontal surface mount

Current rating to 3.8A @ 95°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy