Samtec SIB Series Straight Surface PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 159-2286
- Mfr. Part No.:
- SIB-110-02-F-S-LC
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$8.76
(exc. GST)
$9.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Saving |
|---|---|---|
| 1 - 5 | $8.76 | - |
| 6 - 10 | $8.64 | 1% |
| 11 + | $8.40 | 4% |
*price indicative
- RS Stock No.:
- 159-2286
- Mfr. Part No.:
- SIB-110-02-F-S-LC
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | SIB | |
| Current | 2.6A | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 280V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series SIB | ||
Current 2.6A | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 280V | ||
.100" One-Piece Interface
.100" (2.54 mm) pitch
Single row design to 30 contacts
Optional locking clip
Related links
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
