Samtec SEAM Series Straight Surface PCB Header, 500 Contact(s), 1.27 mm Pitch, 10 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 1125 more to save 3%

View bulk pricing options

Subtotal (1 reel of 225 units)*

$10,021.50

(exc. GST)

$11,022.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
225 - 900$44.54$10,021.50-
1125 +$43.07$9,690.753%

*price indicative

RS Stock No.:
158-5687
Mfr. Part No.:
SEAM-50-02.0-S-10-2-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

SEAM

Pitch

1.27mm

Current

1.8A

Number of Contacts

500

Housing Material

LCP

Number of Rows

10

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

240V

.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal

Up to 500 I/Os

.050" (1.27 mm) pitch

Rugged Edge Rate® contact

Lower insertion/withdrawal forces

Solder charge termination

7 mm - 17.5 mm stack heights

Dual sourced by Molex®

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy