Samtec TSM Series Right Angle Surface Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 155-2977
- Mfr. Part No.:
- TSM-102-01-T-SH
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 155-2977
- Mfr. Part No.:
- TSM-102-01-T-SH
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSM | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Product Type | Pin Header | |
| Number of Contacts | 2 | |
| Pitch | 2.54 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current | 4 A | |
| Housing Material | Liquid Crystal Polymer | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 475 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSM | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Product Type Pin Header | ||
Number of Contacts 2 | ||
Pitch 2.54 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Current 4 A | ||
Housing Material Liquid Crystal Polymer | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 475 V | ||
- COO (Country of Origin):
- US
This surface mount .025 square post Terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).
Application: Choice of standard post heights provide solutions to mate with any Samtec socket
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, horizontal
Pitch: .100" (2.54 mm)
Special Features: Designed specifically for surface mount applications with many options to facilitate processing
Termination: Surface mount, mixed technology
Related links
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
