Samtec TMM Series Straight Through Hole Pin Header, 10 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
154-8381
Mfr. Part No.:
TMM-105-03-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TMM

Pitch

2.0mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3.2A

Voltage Rating

250.0 V , 281.0 V ac

COO (Country of Origin):
US
2.00 mm Low Profile Terminal Strip

Application: Industry's largest variety of low profile pin counts, terminal lengths and options

Contact System: .020" (0.50 mm) square post

Orientation: Vertical, right-angle

Pitch: 2.00 mm (.0787")

Special Features: FleXYZ™ provides design flexibility in all three axes up to four rows wide and 200 pins

Termination: Through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy