Phoenix Contact SPTAF 1/ 4-3.5-LL Series Angled PCB Terminal Block, 4 Contact(s), 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 151-1412
- Mfr. Part No.:
- 1864309
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.64
(exc. GST)
$2.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2.64 |
| 25 - 49 | $2.59 |
| 50 + | $2.56 |
*price indicative
- RS Stock No.:
- 151-1412
- Mfr. Part No.:
- 1864309
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPTAF 1/ 4-3.5-LL | |
| Product Type | PCB Terminal Block | |
| Current | 13.5A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Standards/Approvals | cULus Recognised, EU RoHS, UL Recognised | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPTAF 1/ 4-3.5-LL | ||
Product Type PCB Terminal Block | ||
Current 13.5A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Standards/Approvals cULus Recognised, EU RoHS, UL Recognised | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 13.5 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 4, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Finger-operated and fixable release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
