Phoenix Contact SPTAF 1/12-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block, 12 Contact(s), 3.5 mm Pitch, 2
- RS Stock No.:
- 151-1405
- Mfr. Part No.:
- 1862149
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 18 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.31
(exc. GST)
$6.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 17 | $6.31 | - |
| 18 - 34 | $6.20 | 1% |
| 35 + | $6.08 | 3% |
*price indicative
- RS Stock No.:
- 151-1405
- Mfr. Part No.:
- 1862149
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPTAF 1/12-3.5-EL | |
| Product Type | PCB Terminal Block | |
| Current | 16A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | EU RoHS, cULus Recognised | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPTAF 1/12-3.5-EL | ||
Product Type PCB Terminal Block | ||
Current 16A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals EU RoHS, cULus Recognised | ||
Voltage 160V | ||
PCB Terminal block, nominal current: 16 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 12, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Finger-operated release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
