Molex Milli-Grid Series Right Angle Through Hole Pin Header, 16 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 1500 units)*

$2,430.00

(exc. GST)

$2,670.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
1500 - 1500$1.62$2,430.00
3000 - 4500$1.579$2,368.50
6000 +$1.555$2,332.50

*price indicative

RS Stock No.:
144-8094
Mfr. Part No.:
877601616
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

Milli-Grid

Current

2A

Pitch

2mm

Number of Contacts

16

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Tail Pin Length

2.6mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

4mm

Voltage

125V

2.00mm Pitch Milli-Grid™ Header, Right Angle, Through Hole, 16 Circuits, 0.38μm Gold (Au) Selective Plating, Tray, Lead-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy