Hirose DF11 Series Straight Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.08

(exc. GST)

$8.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.616$8.08-
25 - 45$1.576$7.882%
50 +$1.556$7.783%

*price indicative

Packaging Options:
RS Stock No.:
136-2419
Mfr. Part No.:
DF11-6DP-2DSA(01)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF11

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-30°C

Row Pitch

2mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

30V

Hirose DF11 Series 2.00 mm PCB Header Connectors


DF11 series 2.00 mm PCB header connectors with a Compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. These DF11 series PCB headers have a robust four wall shrouded design and feature guide ribs that prevent incorrect insertion and twisting when mating. A locking mechanism ensures that the header is securely connected to the connector housing and metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB headers are available as through hole or SMT mounting and mate with DF11 series connector housings for wire to board applications and DF11 PCB sockets for board to board applications

Features and Benefits


• Compact, space saving design

• 5 mm depth allows double row contact configuration in same space as single row connector

• Guide ribs to prevent mismating

• Locking mechanism for secure mating connection

• Metal fittings for secure PCB retention

• Suitable for both wire to board and board to board applications

Product Application Information


These DF11 series 2.00 mm PCB header connectors are Ideal for use in applications and portable devices that require multiple signals with a space saving footprint. Typical applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.

2.0mm Hirose DF11 Series Double Row Connectors


Note

DF11 2mm SMT pin header connectors with part numbers DF11CZ-xxxx-xx(27) have tin plated contacts
DF11 2mm SMT pin header connectors with part numbers DF11C-xxxx-xx(57) have gold plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy