TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row,
- RS Stock No.:
- 135-8462
- Mfr. Part No.:
- 172349-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-8462
- Mfr. Part No.:
- 172349-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Commercial MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 13A | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 4.1mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Commercial MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 13A | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 4.1mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- SG
TE Connectivity Commercial MATE-N-LOK Right Angle PCB Pin Headers
A range of Commercial Mate-N-Lok Right Angle PCB Pin Headers with 5.08 mm pitch.
Commercial Mate-N-Lok Right Angle PCB Pin Header Part number 770846-1, stock number 792-6631 , is Surface Mount Compatible.
Commercial Mate-N-Lok Right Angle PCB Pin Header Part number 172349-1, stock number 720-2332 , has no PCB Retention features.
Contacts pre-tinned
Standard tail for 1.57mm PCB thickness
TE Connectivity Commercial MATE-N-LOK Range
Related links
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Board Connector Assembly 5.08 mm Pitch, 1 Row
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Board Connector Assembly 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
