TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row,
- RS Stock No.:
- 520-349
- Distrelec Article No.:
- 304-53-121
- Mfr. Part No.:
- 794120-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$38.49
(exc. GST)
$42.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $3.849 | $38.49 | - |
| 30 - 40 | $3.753 | $37.53 | 2% |
| 50 + | $3.697 | $36.97 | 3% |
*price indicative
- RS Stock No.:
- 520-349
- Distrelec Article No.:
- 304-53-121
- Mfr. Part No.:
- 794120-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Commercial MATE-N-LOK | |
| Pitch | 5.08mm | |
| Current | 13A | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Commercial MATE-N-LOK | ||
Pitch 5.08mm | ||
Current 13A | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
TE Connectivity Commercial MATE-N-LOK Right Angle PCB Pin Headers
A range of Commercial Mate-N-Lok Right Angle PCB Pin Headers with 5.08 mm pitch.
Commercial Mate-N-Lok Right Angle PCB Pin Header Part number 770846-1, stock number 792-6631 , is Surface Mount Compatible.
Commercial Mate-N-Lok Right Angle PCB Pin Header Part number 172349-1, stock number 720-2332 , has no PCB Retention features.
Contacts pre-tinned
Standard tail for 1.57mm PCB thickness
TE Connectivity Commercial MATE-N-LOK Range
Related links
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Through Hole PCB Header 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Board Connector Assembly 5.08 mm Pitch, 1 Row
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Board Connector Assembly 5.08 mm Pitch
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
