Hirose DF3 Series Straight Surface PCB Header, 12 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 134-7634
- Mfr. Part No.:
- DF3EA-12P-2V(21)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,216.00
(exc. GST)
$1,338.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.216 | $1,216.00 | - |
| 2000 - 3000 | $1.186 | $1,186.00 | $60.00 |
| 4000 + | $1.167 | $1,167.00 | $196.00 |
*price indicative
- RS Stock No.:
- 134-7634
- Mfr. Part No.:
- DF3EA-12P-2V(21)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF3 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF3 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
Hirose DF3 Series 2.00 mm SMT PCB Header Connectors
DF3 series 2.00 mm SMT PCB headers with a low profile design available in vertical and right angle configurations. The housings of these headers feature a friction locking mechanism to ensure a secure connection to the mating DF3 socket. These DF3 PCB headers are available with PCB mounting bosses for accurate positioning on the PCB during the soldering process. Reinforced metal fittings on either side of the housing provide a secure attachment to the PCB and prevent peeling in the solder joint area.
Features and Benefits
• Low profile design
• Friction locking mechanism for secure mating connection
• PCB mounting bosses for accurate positioning on PCB
• Reinforced metal fittings for secure attachment to PCB
Applications
These DF3 series 2.00 mm PCB SMT header connectors are Ideal for use in business equipment. Applications including copy machines and printers
2.0mm Single-Row Connector - Hirose DF3
Related links
- Hirose DF3 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Straight Surface Mount PCB Header 2mm Pitch Shrouded
- Hirose DF3 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Right Angle Surface Mount PCB Header 2.0mm Pitch Shrouded
