Samtec IP5 Series Straight Through Hole PCB Header, 1 Contact(s), 4 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 123-6927
- Mfr. Part No.:
- IP5-01-05.0-L-S-1-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.70
View bulk pricing optionsSubtotal (1 unit)*
$5.23
(exc. GST)
$5.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.23 | - |
| 10 - 49 | $5.06 | $1.70 |
| 50 - 99 | $4.88 | $17.50 |
| 100 - 249 | $4.79 | $44.00 |
| 250 + | $4.69 | $135.00 |
*price indicative
- RS Stock No.:
- 123-6927
- Mfr. Part No.:
- IP5-01-05.0-L-S-1-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | IP5 | |
| Current | 2.3A | |
| Pitch | 4mm | |
| Housing Material | LCP | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series IP5 | ||
Current 2.3A | ||
Pitch 4mm | ||
Housing Material LCP | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 200V | ||
Samtec IP5 Series 4.00 mm 50 Ω High Isolation Board-to-Board, Wire to Board RF Plug Strips
IP5 series 50 Ω high isolation board-to-board, wire-to-board RF plug strips with a contact pitch of 4.00 mm and a BTB stack height of 10 mm. These IP5 4.00 mm RF plug strips are part of the IsoRate high isolation interconnect system with a performance of up to 9.5 GHz, 19 Gbit/s. The IsoRate interconnect system features rugged Edge Rate contacts which are able to achieve high isolation at a lower cost than traditional screw-machined RF contacts. These IP5 series high isolation RF plug connectors are available in single and double row configurations with up to 8 jacks per row. Part numbers ending in 'L-TR' are IP5 wire-to-board RF plug strips with a cable latch.
These IP5 4.00 mm RF plug connectors mate with IJ5 RF jack connectors for board-to-board applications and IJ5C high isolation RF cable assemblies for wire-to-board applications.
4.00mm Wire to Board and Board to Board - Samtec
Related links
- Samtec IP5 Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- Samtec IP5 Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- Samtec IP5 Series PCB Header 4.0 mm Pitch Shrouded
- Samtec IP5 Series PCB Header 4.0 mm Pitch Shrouded
- Samtec IP5 Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- Samtec IP5 Series PCB Header 4.0 mm Pitch Shrouded
- Samtec IP5 Series PCB Header 4.0 mm Pitch Shrouded
- Samtec IP5 Series Through Hole Male IP5 Connector Straight Body Solder
