Molex DuraClik Series Right Angle Surface PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 123-2591
- Mfr. Part No.:
- 502352-0800
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2800 units)*
$4,362.40
(exc. GST)
$4,799.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2800 - 2800 | $1.558 | $4,362.40 |
| 5600 - 8400 | $1.522 | $4,261.60 |
| 11200 + | $1.496 | $4,188.80 |
*price indicative
- RS Stock No.:
- 123-2591
- Mfr. Part No.:
- 502352-0800
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | DuraClik | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series DuraClik | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
Molex DuraClik™ 2.00mm SMT PCB Header Connectors, 502352 & 560020 Series
2.0mm pitch DuraClik™ 502352 and 560020 series vertical and right angle angle SMT PBC header connectors Ideal for use in high vibration and high temperature wire to board applications. These 2.0mm DuraClik™ PCB headers have a shock-proof SMT design with wide solder tabs tested to SAE Automation vibration standards for secure anti-vibration resistant PCB retention. Additional features of these 2mm DuraClik™ PCB headers include polarization and keying for accurate mating and an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. Typical applications for these 2.0mm DuraClik™ PCB header connectors include automotive, industrial, factory automation and lighting.
For mating connectors see Molex series 502351, 560123 and 505151 DuraClik™ crimp housings
2.0mm Wire to Board - Molex DuraClik™ Series
Related links
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
