HARWIN Archer M50 Series Straight Through Hole Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 122-4769
- Mfr. Part No.:
- M50-3500542
- Brand:
- HARWIN
This image is representative of the product range
Add 5000 more to save $585.00
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$1,169.00
(exc. GST)
$1,286.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.169 | $1,169.00 | - |
| 5000 + | $1.052 | $1,052.00 | $585.00 |
*price indicative
- RS Stock No.:
- 122-4769
- Mfr. Part No.:
- M50-3500542
- Brand:
- HARWIN
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | Archer M50 | |
| Product Type | Pin Header | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.3mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 3mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series Archer M50 | ||
Product Type Pin Header | ||
Pitch 1.27mm | ||
Current 1A | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.3mm | ||
Standards/Approvals No | ||
Mating Pin Length 3mm | ||
Harwin Archer M50 Series 1.27mm PCB Header Connectors
1.27mm Harwin M50 Series
Related links
- HARWIN Archer M50 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M50 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
