HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header, 50 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 122-4724
- Mfr. Part No.:
- M80-5405042
- Brand:
- HARWIN
This image is representative of the product range
Subtotal (1 tube of 4 units)*
$150.25
(exc. GST)
$165.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 28 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 4 - 16 | $37.563 | $150.25 |
| 20 + | $33.81 | $135.24 |
*price indicative
- RS Stock No.:
- 122-4724
- Mfr. Part No.:
- M80-5405042
- Brand:
- HARWIN
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Header | |
| Series | Datamate J-Tek | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Polyphenylene Sulphide | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 120V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Header | ||
Series Datamate J-Tek | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Polyphenylene Sulphide | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 120V | ||
- COO (Country of Origin):
- GB
J-Tek Headers
2.0mm Harwin Datamate J-Tek Series
Related links
- HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
