HARWIN Datamate J-Tek Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 9%

View bulk pricing options

Subtotal (1 tube of 13 units)*

$372.85

(exc. GST)

$410.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 78 unit(s) shipping from 11 December 2026
  • Plus 78 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
13 - 52$28.681$372.85-
65 +$25.814$335.589%

*price indicative

RS Stock No.:
122-4720
Mfr. Part No.:
M80-5401042
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Header

Series

Datamate J-Tek

Current

3A

Pitch

2mm

Number of Contacts

10

Housing Material

PPS

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

3mm

Standards/Approvals

No

Voltage

120V

COO (Country of Origin):
GB

J-Tek Headers


A range of Headers from Harwins' Datamate J-Tek Series which are available with and without Jackscrews and Board Mounts.

M80-400, M80-402, M80-500, M80-505, M80-530 and M80-532 have Jackscrews

M80-510 and M80-540 have Board Mounts

M80-512 and M80-542 have Jackscrews and Board Mounts

M80-400, M80-410, M80-500, M80-510, M80-530 and M80-540 have 3 mm long PC tail pins

2.0mm Harwin Datamate J-Tek Series


The Datamate range is Ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly Durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is MADE possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings

High reliability connector system

TheJ-Tek Datamate connectors are available with or without Jackscrews.

Mates with known industry equivalents

Suited for COTS applications

Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy