Hirose DF33C Series Straight Through Hole PCB Header, 4 Contact(s), 3.3 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.12

(exc. GST)

$5.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 490$0.512$5.12
500 - 990$0.504$5.04
1000 - 1990$0.481$4.81
2000 - 4990$0.472$4.72
5000 +$0.462$4.62

*price indicative

Packaging Options:
RS Stock No.:
111-3916
Mfr. Part No.:
DF33C-4DP-3.3DSA(24)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF33C

Current

5A

Pitch

3.3mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3.3mm

Minimum Operating Temperature

-35°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
MY

Hirose EnerBee DF33C Series 3.3 mm PCB Header Connectors


These DF33C Series 3.3 mm wire to board small power supply header connectors are the smallest connector in the EnerBee range. The DF33C series has a maximum current capacity of 5A when used with 20 AWG wire. The housings of these DF33C headers feature a robust positive locking mechanism which is designed to prevent accidental unmating caused by drops or external shocks. When mated, a clear, tactile click is produced which confirms the connector is fully engaged guaranteeing a complete electrical and mechanical connection. This positive locking mechanism also meets the various requirements of industrial power supply and power sources. The contacts of these DF33C connectors are are separated by walls inside the housing enabling them to be independent of one another and preventing short circuits. These DF33C 3.3 mm header connectors feature guide posts that help with accurate placement and orientation on the PCB. The housing material of the DF33C headers contains a glass filled resin to decrease thermal shrinkage and prevent solder cracking. These DF33C header connectors accept resin sealing up to 6.5 mm high from the board surface without any effect on their performance. This sealing offers protection against dust and moisture penetration.

Features and Benefits


Compact design with high-power capability of 5A

Secure positive locking mechanism with tactile click

Individually ’boxed’ contacts to prevent short circuits

Supports resin sealing up to 6.5 mm for protection against dust and moisture

Glass filled resin in housing material to prevent solder cracking

Meet 1.5mm creepage distance as stipulated by the Electrical Appliance and Material Safety Act

Glow Wire compliant

Applications


These Enerbee DF33C connectors are widely used as a Compact connector for internal power supplies. Applications include: LED lighting, office equipment, medical devices, robotics, home appliances, industrial controllers, smart meters, IT home appliances as well as many others

The EnerBee Brand


The EnerBee name represents the concept of high-end, superior performance in a Compact size like the small yet busy bee! The EnerBee range of connectors provide technically Advanced connectivity solutions for a wide range of applications and are able to work with high current and high tension devices. The Compact size allows space saving to be maximised and offers an alternative to other bulky parts that are on the market. The EnerBee's built-in lock mechanism replaces Terminal locks improving both assembly quality and work efficiency.

Hirose EnerBee DF33C 3.3mm Series


Standards

Glow Wire Compliance (Compliant with IEC 60695-2-11)

Related links