Phoenix Contact FR Series Vertical Surface Mount PCB Connector, 16 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

N

Subtotal (1 pack of 560 units)*

$2,594.95

(exc. GST)

$2,854.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,594.95$4.634

*price indicative

RS Stock No.:
924-221
Mfr. Part No.:
1377298
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FR

Product Type

PCB Connector

Current

2A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface Mount

Contact Plating

Gold Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder Terminal

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

cUL

Voltage

500V ac

COO (Country of Origin):
CN
The Phoenix Contact SMD male connector designed for high-speed data transmission, supporting effective design and integration with reliable specifications for various applications.

Supports data transmission rates up to 12 Gbps

Configured for SMD soldering with a linear pad geometry

Allows for high operational efficiency with a nominal current rating of 2 A

Features gold-plated contact points for stable signal transmission and enhanced longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy