HARTING Har Flex Series Angled Through Hole Male Connector, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Subtotal (1 reel of 400 units)*

$3,824.40

(exc. GST)

$4,206.84

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +$3,824.40$9.561

*price indicative

RS Stock No.:
917-820
Mfr. Part No.:
15550042701000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Current

22A

Pitch

2.54mm

Number of Contacts

4

Housing Material

LCP

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Motherboard to daughtercard

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.2mm

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Voltage

180V

COO (Country of Origin):
CN
The HARTING male connector is designed for reliable connections in various electronic applications, featuring a through-hole mount and a robust construction. It supports a rated current of 22 A, making it suitable for high-performance environments.

Features & Benefits


Male connector ensures secure and stable connections

Reflow soldering termination simplifies installation and enhances reliability

Rated current of 22 A supports high-power applications

Four contacts provide versatile connectivity options

Angled orientation optimises space in Compact assemblies

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating enhances corrosion resistance

Liquid crystal polymer housing offers durability and thermal stability

Operating temperature range of -55 °C to 125 °C accommodates diverse environments

Compliant with multiple standards including RoHS and UL 1977 for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy