HARTING Har Flex Series Straight Surface Male Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

N

This image is representative of the product range

Subtotal (1 reel of 280 units)*

$2,059.32

(exc. GST)

$2,265.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,059.32$7.355

*price indicative

RS Stock No.:
917-811
Mfr. Part No.:
15722082601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

2.54mm

Current

20A

Housing Material

LCP

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Motherboard to daughtercard

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

4.6mm

Standards/Approvals

UL 94 V-0

Voltage

50V

COO (Country of Origin):
CN
The HARTING male connector is designed for PCB connectivity, facilitating data, signal, and power transmission in automation systems. Its robust construction and innovative design ensure reliable performance across various applications, making it suitable for Industry 4.0 devices.

Features & Benefits


Male connector provides reliable connectivity for various applications

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 20 A supports high-performance applications

10 contacts ensure efficient data and power transmission

Straight orientation allows for straightforward integration into designs

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves connection quality

Liquid crystal polymer housing offers excellent thermal and mechanical properties

Maximum operating temperature of 125 °C ensures performance in demanding environments

Compliant with multiple standards, including RoHS and UL, ensuring safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in robotics and automated machinery

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy