TE Connectivity 6-25545 Series Vertical Surface Mount Connector, 60 Contact(s), 350 μm Pitch, 2 Row, Shrouded

N

Subtotal (1 box of 20000 units)*

$27,330.95

(exc. GST)

$30,064.04

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$27,330.95$1.367

*price indicative

RS Stock No.:
916-654
Mfr. Part No.:
6-2554590-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

6-25545

Product Type

Connector

Pitch

350μm

Current

300mA

Number of Contacts

60

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Voltage

60V ac/dc

COO (Country of Origin):
CN
The TE Connectivity Vertical PCB mount Receptacle features a high-density 60 position configuration set on a precise 0.35 mm centreline pitch. Built specifically for parallel (board-to-board) mating, it provides a highly reliable, space-saving Interface for vertical stacking applications.

UL 94V-0 flammability rating

Base metal utilizes high-conductivity copper alloy

Pins arrange in a clean inline configuration

Mating surfaces feature premium gold plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy