TE Connectivity 5-25545 Series Vertical Surface Mount Connector, 50 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 916-644
- Mfr. Part No.:
- 5-2554594-0
- Brand:
- TE Connectivity
N
Subtotal (1 box of 20000 units)*
$27,178.70
(exc. GST)
$29,896.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $27,178.70 | $1.359 |
*price indicative
- RS Stock No.:
- 916-644
- Mfr. Part No.:
- 5-2554594-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-25545 | |
| Product Type | Connector | |
| Pitch | 350μm | |
| Current | 300mA | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 60V ac/dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-25545 | ||
Product Type Connector | ||
Pitch 350μm | ||
Current 300mA | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 60V ac/dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity Vertical PCB mount header features a dense 50-position configuration arranged on a fine 0.35 mm centreline pitch. Designed specifically for parallel (board-to-board) mating applications, it provides a stable and highly reliable Interface for high-density electronic assemblies.
UL 94V-0 flammability rating
Base metal utilizes high-conductivity copper alloy
Pins arrange in a clean inline configuration
Mating surfaces feature premium gold plating
