Stelvio Kontek 471 Series Straight Through Hole Pin Header, 40 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 868-216
- Mfr. Part No.:
- 613040168322
- Brand:
- Stelvio Kontek
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 868-216
- Mfr. Part No.:
- 613040168322
- Brand:
- Stelvio Kontek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stelvio Kontek | |
| Product Type | Pin Header | |
| Series | 471 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.3mm | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Stelvio Kontek | ||
Product Type Pin Header | ||
Series 471 | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3.3mm | ||
Voltage 1kV | ||
RoHS Status: Exempt
Divisible Strip Headers - Tin or Gold
Mates with Tin or Gold MINICOM sockets (see stock no 230-4938)
Available in single row or double row
Tinned or gold plated contacts
Flammability rating UL94 V-0
Rec. hold dia. 1mm
Rated at 4A/1000V
These products are intended for board to board connections as a complement to the MINICOM connectors
Can be cut to desired size
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Related links
- Stelvio Kontek 472 Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- Stelvio Kontek 475 Series PCB Header 2.54 mm Pitch Shrouded
- Stelvio Kontek 475 Series PCB Header 2.54 mm Pitch Shrouded
- Wurth Elektronik 471 Series Pin Header 2.54 mm Pitch Unshrouded
- Stelvio Kontek MODUCOM Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Stelvio Kontek MINICOM Series Straight Through Hole Mount PCB Socket 1-Row Solder
- Stelvio Kontek 2-Way IDC Connector Socket for Cable Mount, 1-Row
- Stelvio Kontek 10-Way IDC Connector Female for Cable, 1 Row
