Conex-It HMSA Series Horizontal PCB PCB Header, 8 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 845-908
- Mfr. Part No.:
- HMSA-089P8V
- Brand:
- Conex-It
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$6.11
(exc. GST)
$6.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 46 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $6.11 | $1.222 |
| 5 - 9 | $5.63 | $1.126 |
| 10 + | $5.08 | $1.016 |
*price indicative
- RS Stock No.:
- 845-908
- Mfr. Part No.:
- HMSA-089P8V
- Brand:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Series | HMSA | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Thermoplastic | |
| Contact Plating | Tin Plated Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Series HMSA | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Thermoplastic | ||
Contact Plating Tin Plated Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Male | ||
Standards/Approvals cULus | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Male header offers versatile connectivity for various applications. Designed to facilitate reliable connections, this product is essential in modular electronic systems that require secure joining of components.
Rated for voltage up to 300V, ensuring safe operation in various electrical environments
Built to handle current ratings from 4A to 20A for flexible performance
Supports operating temperatures between -40°C and +115°C, suitable for extreme conditions
Complies with electrical approvals including cULus and VDE, enhancing reliability
