Hirose GT25 Series Right Angle Through Hole Connector, 40 Contact(s), 2.2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 818-830
- Mfr. Part No.:
- GT25H2-40DP-2.2H(31)
- Brand:
- Hirose
N
This image is representative of the product range
Subtotal (1 reel of 200 units)*
$868.50
(exc. GST)
$955.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $868.50 | $4.343 |
*price indicative
- RS Stock No.:
- 818-830
- Mfr. Part No.:
- GT25H2-40DP-2.2H(31)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | GT25 | |
| Product Type | Connector | |
| Current | 3A | |
| Pitch | 2.2mm | |
| Number of Contacts | 40 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series GT25 | ||
Product Type Connector | ||
Current 3A | ||
Pitch 2.2mm | ||
Number of Contacts 40 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- JP
The Hirose Electric connector is a sophisticated wire-to-board solution designed for efficient PCB integration. Ideal for applications requiring robust connectivity and exceptional performance, it enables seamless data and power transfer.
Reduces PCB mounting space with a Compact 0.64mm contact tab size
Supports a wide range of configurations to accommodate diverse connectivity needs
Prying force of 98N minimum ensures reliable retention
Heat-resistant up to 105℃ for durability in demanding environments
Provides a clear tactile click for enhanced user experience
Related links
- Hirose GT25 Series Right Angle Through Hole Connector 2.2 mm Pitch Unshrouded
- Hirose GT25 Series Right Angle Through Hole Connector 2.2 mm Pitch Unshrouded
- Hirose GT25 Series Right Angle Through Hole Connector 2.2 mm Pitch Unshrouded
- Hirose GT25 Series Right Angle Through Hole Connector 2.2 mm Pitch Unshrouded
- Hirose GT25 Series Right Angle Through Hole Connector 2.2 mm Pitch Unshrouded
- Hirose GT25 Series Right Angle Through Hole Connector 2.2 mm Pitch Shrouded
- Hirose BK13 Series Straight Surface Mount Connector 0.35 mm Pitch Shrouded
- JAE MX34 Series Straight Through Hole PCB Header 2.2 mm Pitch Shrouded
