Molex 504194 Series Vertical Surface PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 816-334
- Mfr. Part No.:
- 504194-0870
- Brand:
- Molex
N
This image is representative of the product range
Subtotal (1 reel of 1200 units)*
$947.76
(exc. GST)
$1,042.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $947.76 | $0.79 |
*price indicative
- RS Stock No.:
- 816-334
- Mfr. Part No.:
- 504194-0870
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504194 | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3mm | |
| Standards/Approvals | No | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504194 | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3mm | ||
Standards/Approvals No | ||
Voltage 5V | ||
- COO (Country of Origin):
- MY
The Molex 1.25mm Pitch Single-Row Vertical Header is designed for efficient wire-to-board connectivity, making it an Ideal solution for various applications. Manufactured with precision, this connector features a beige resin that blends seamlessly with most designs. Its robust construction ensures reliable performance, while the space-saving vertical orientation allows for streamlined assemblies. With a maximum loading capacity of eight circuits, this product is suitable for multiple configurations, enhancing flexibility in your designs. Featuring a Durable metal composition and Advanced plating techniques, it provides excellent conductivity and resistance to wear, catering to demanding environments. Emphasising ease of use, the connector's straightforward termination style simplifies installation, making it a preferred choice for developers seeking dependable connectivity solutions.
Engineered for multiple mating cycles, ensuring longevity in various applications
Features a compact, single-row design that optimises space utilisation
Utilises brass construction for enhanced electrical conductivity
Compatible with surface mount termination style for straightforward assembly
Durability tested to withstand environmental variances, maintaining performance integrity
Appropriate for PCB thicknesses of 1.20mm to 1.60mm, granting flexibility in design
Delivers reliable performance across a temperature range of -25° to +85°C
Includes packaging type that supports efficient handling and storage
Related links
- Molex 504194 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 504194 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex 504195 Series Right Angle Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 502585 Series Straight Surface Mount PCB Header 1.50 mm Pitch Unshrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505004 Series Vertical Surface Mount Header 1.25 mm Pitch Shrouded
- Molex 504187 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Wurth Elektronik WR-WTB Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
