Molex 503148 Series Right Angle Surface Header, 26 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-328
Mfr. Part No.:
503148-2690
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

503148

Pitch

1.5mm

Current

1A

Housing Material

Polyamide

Number of Contacts

26

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

100V

COO (Country of Origin):
JP
The Molex Wire-to-Board Receptacle offers a high-density connectivity solution for sophisticated signal applications. Featuring a dual-row configuration and a space-saving right-angle design, this component ensures a robust electrical Interface while the positive internal latch provides audible feedback for a secure, vibration-resistant mating.

Dual-row 26-position circuit layout

Compact 1.50 millimetre pitch spacing

Right-angle surface mount orientation

Secure positive internal locking latch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy