TE Connectivity 448518-1 Series Vertical PCB PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 815-153
- Mfr. Part No.:
- 448518-1
- Brand:
- TE Connectivity
N
Subtotal (1 unit)*
$1,072.11
(exc. GST)
$1,179.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,072.11 |
*price indicative
- RS Stock No.:
- 815-153
- Mfr. Part No.:
- 448518-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 448518-1 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Diallyl Phthalate | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder Terminal | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 18.42mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 448518-1 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Diallyl Phthalate | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder Terminal | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 18.42mm | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity vertical board-to-board connector designed for high-reliability signal transmission. It features a dual-row configuration with a standard 2.54 mm pitch and utilizes a through-hole solder mounting style for a secure mechanical connection.
Features gold mating surfaces to ensure superior conductivity and long-term oxidation resistance
Built with a specialized blue housing material
Board-to-Board Precision
Related links
- RS PRO BHR Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Yamaichi FA Series Vertical Cable PCB Header 2.54 mm Pitch, 2 Row
- Samtec HTSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5499 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
